Onsemi SGR15N40LTM technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 8V |
| Current Rating | 130A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGR15N40LTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.