Onsemi SGR6N60UFTM technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Current Rating | 3A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SGR6N60UFTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.