Onsemi SHN1B01FDW1T1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SHN1B01FDW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.