
Triple parallel rectifier diode, small signal switching type, featuring 85V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This surface mount diode offers a 3ns peak reverse recovery time and 1.2V peak forward voltage. Housed in a 6-pin SC-88 plastic package with a 0.65mm pin pitch, it operates from -55°C to 150°C with a maximum power dissipation of 300mW.
Onsemi SHN2D02FUTW1T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-88 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Triple Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 1.2V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 3ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SHN2D02FUTW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.