Onsemi SI3441DV technical specifications.
| Continuous Drain Current (ID) | -3.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI3441DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.