The SI4420DY is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a drain to source breakdown voltage of 30V. The device is packaged in a surface mount SOIC package and is lead free. It has an input capacitance of 2.18nF and a drain to source resistance of 9mR.
Onsemi SI4420DY technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9mR |
| Element Configuration | Single |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 9mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 43ns |
| Weight | 0.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI4420DY to view detailed technical specifications.
No datasheet is available for this part.