Onsemi SI4431DY technical specifications.
| Continuous Drain Current (ID) | -6.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 32mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI4431DY to view detailed technical specifications.
No datasheet is available for this part.