MOSFET N/P-CH 30V 8-SOIC
Onsemi SI4532ADY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 420pF |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 31mR |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SI4532ADY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.