Onsemi SL05T1 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 11V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Number of Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SL05T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
