Onsemi SL05T3 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 11V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SL05T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.