The SLV74AC125DR2G is an industrial-grade, 4-bit bus driver IC from Onsemi. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 14 terminals and a dual terminal position. It is a single-function logic IC with a temperature grade of industrial and a logic IC type of bus driver. The IC has a maximum output current of 0.012A and a propagation delay of 10 ns. It is compliant with AEC-Q100 screening level and has a load capacitance of 50 pF.
Onsemi SLV74AC125DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SLV74AC125DR2G to view detailed technical specifications.
No datasheet is available for this part.