Onsemi SM05T1 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Height | 1.11mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SM05T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.