
Dual common anode unidirectional transient voltage suppressor (TVS) diode designed for ESD protection. Features a 12V reverse standoff voltage and 19V clamping voltage. Offers a maximum breakdown voltage of 15.75V and a peak pulse current of 12A. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300W. Packaged in a 3-lead SOT-23 (TO-236) surface-mount package, supplied on a 3000-piece tape and reel.
Onsemi SM12T1G technical specifications.
| Capacitance | 95pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 15.75V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 15.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.4mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM12T1G to view detailed technical specifications.
No datasheet is available for this part.
