
Dual common anode transient voltage suppressor diode offering 15V working voltage and 24V clamping voltage. Features 100pF capacitance, 1µA leakage current, and 300W peak pulse power. Designed for unidirectional ESD protection with a 10A peak pulse current capability. Housed in a SOT-23-3 package with SMD/SMT termination, this RoHS compliant component operates from -55°C to 150°C.
Onsemi SM15T1G technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 19.6V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM15T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
