Onsemi SM1MA142WAT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Common Anode |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM1MA142WAT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.