
The SM1MA142WKT1G is a general purpose rectifier diode with a maximum reverse voltage of 80V and an average rectified current of 100mA. It features a common cathode configuration and is packaged in a SOT-323-3 case. The diode is lead free and RoHS compliant, making it suitable for automotive applications. It has a reverse recovery time of 10ns and is available in tape and reel packaging with 3000 units per reel.
Onsemi SM1MA142WKT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM1MA142WKT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.