
Unidirectional TVS diode array in a SOT-23-3 package, offering 2 channels of transient voltage suppression. Features a 24V working voltage, 31.35V max breakdown voltage, and 43V clamping voltage. Designed for ESD protection with a 5A peak pulse current and 300W peak pulse power. Operates across a wide temperature range of -55°C to 150°C, with a low leakage current of 1uA. Supplied on a 3000-piece tape and reel.
Onsemi SM24T1G technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 43V |
| Clamping Voltage-Max | 43V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 31.35V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM24T1G to view detailed technical specifications.
No datasheet is available for this part.
