
Bidirectional Transient Voltage Suppressor (TVS) diode array in a SOT-23-3 package, offering ESD protection. Features a 36V working voltage, 40V minimum breakdown voltage, and 46.95V maximum breakdown voltage. Provides 300W peak pulse power and 4A peak pulse current, with a clamping voltage of 60V. Operates across a -55°C to 150°C temperature range and has a low leakage current of 1uA. Supplied in a 3000-piece tape and reel.
Onsemi SM36T1G technical specifications.
| Capacitance | 45pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 60V |
| Clamping Voltage-Max | 60V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 46.95V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SM36T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
