Onsemi SMA3103 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MCPH |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 4 to 10dBm |
| Maximum Operating Frequency | 3300(Typ)MHz |
| Typical Power Gain | 27@2200MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi SMA3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.