Onsemi SMA3109-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 4.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3V |
| P1dB | 4.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.2GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMA3109-TL-E to view detailed technical specifications.
No datasheet is available for this part.