Onsemi SMA4306-TL-H technical specifications.
| Frequency | 450MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMA4306-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
