
RF Mixer, NPN bipolar transistor for high-frequency applications. Features a maximum collector-emitter voltage of 6V and a continuous collector current of 3mA, with a maximum collector current of 50mA. Operates at 450 MHz with a power gain of -0.5dB and an IIP3 of 15 dBm. Packaged in an SMD/SMT SC 88FL / MCPH6, this component is halogen-free, lead-free, and RoHS compliant, with a power dissipation of 280mW.
Onsemi SMA5101-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 8V |
| Collector-emitter Voltage-Max | 6V |
| Continuous Collector Current | 3mA |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | -0.5dB |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280mW |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 280mW |
| Power Gain | -0.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMA5101-TL-H to view detailed technical specifications.
No datasheet is available for this part.
