
Unidirectional TVS diode for surge suppression, featuring a 10V operating voltage and 600W peak pulse power. This surface mount component, housed in a DO-214AA package, offers a 17V clamping voltage and handles a peak pulse current of 35.3A. With a minimum breakdown voltage of 11.1V and a maximum of 12.8V, it operates across a temperature range of -55°C to 150°C. The device is RoHS compliant and designed for efficient power distribution.
Onsemi SMBJ10A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Current | 353A |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 12.8V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.006349oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
