
Bidirectional TVS Diode, SMBJ Series, designed for surge suppression. Features a 120V DC rated voltage and 120V reverse standoff voltage. Offers a breakdown voltage range of 133V to 147V. This surface mount component, housed in a DO-214AA package, provides 600W peak pulse power and 3.1A peak pulse current. Operates across a wide temperature range from -55°C to 150°C with a low reverse leakage current of 5uA.
Onsemi SMBJ120CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 120V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.