
Unidirectional transient voltage suppressor diode in SMB package, featuring 600W peak pulse power and 30.2A peak pulse current. Offers 12V reverse standoff voltage, 13.2V minimum breakdown voltage, and 15.6V clamping voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5uA. Surface mount design, supplied on tape and reel in a 2500-piece package.
Onsemi SMBJ12AONT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | SMBJ |
| DC Rated Voltage | 12V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMBJ12AONT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
