
Unidirectional transient voltage suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 30.2A peak pulse current. Features a 12V DC rated voltage, 13.2V minimum breakdown voltage, and 15.6V clamping voltage. Designed for surface mount applications with a wide operating temperature range of -65°C to 150°C and low leakage current of 5uA. This RoHS compliant component is supplied on tape and reel.
Onsemi SMBJ12AONT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ12AONT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
