Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power dissipation and 2.3A peak pulse current handling. Offers a 160V reverse standoff voltage with a minimum breakdown voltage of 178V and a clamping voltage of 259V. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in a DO-214AA case, this lead-free, RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi SMBJ160A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.