
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 160V reverse standoff voltage, and 259V clamping voltage. Features a 178V to 197V breakdown voltage range and a maximum operating temperature of 150°C. Surface mountable in a DO-214AA package, this RoHS compliant component offers 1 channel and is supplied on a 3000-piece tape and reel.
Onsemi SMBJ160CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ160CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
