Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 26V reverse standoff voltage. Features a 42.1V clamping voltage and 14.3A peak pulse current. Housed in a DO-214AA surface mount package, this silicon component operates from -55°C to 150°C and is RoHS compliant.
Onsemi SMBJ26CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Direction | Bidirectional |
| Height | 2.45mm |
| JEDEC-95 Code | DO-214AA |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.3A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Cut Tape |
| Peak Pulse Current | 14.3A |
| Peak Pulse Power | 600W |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ26CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
