
Bidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features a 28V reverse standoff voltage and 600W peak pulse power dissipation. Offers a 45.4V clamping voltage and 13.2A peak pulse current. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA surface mount case.
Onsemi SMBJ28CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Current | 533A |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Voltage | 33V |
| DC Rated Voltage | 27V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.