
Unidirectional TVS Diode, SMBJ Series, designed for surge suppression. Features a 30V DC rated voltage and 48.4V clamping voltage. Offers 600W peak pulse power dissipation and 12.4A peak pulse current handling. Packaged in a DO-214AA surface mount case with a temperature range of -55°C to 150°C. RoHS compliant.
Onsemi SMBJ30A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Direction | Unidirectional |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ30A to view detailed technical specifications.
No datasheet is available for this part.
