
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 48V DC rated voltage. Features a 53.3V to 58.9V breakdown voltage range and a maximum clamping voltage of 77.4V. Operates from -55°C to 150°C with a maximum reverse leakage current of 5µA. Surface mountable in a DO-214AA package, this RoHS compliant component offers 7.8A peak pulse current capability.
Onsemi SMBJ48A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage-Max | 77.4V |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 48V |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
