
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 75.3A peak pulse current. Features a 12V reverse standoff voltage, 14.7V maximum breakdown voltage, and 19.9V clamping voltage. This surface mount component, housed in a DO-214AB package, operates from -55°C to 150°C with a low leakage current of 5uA. RoHS compliant and lead-free.
Onsemi SMCJ12A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.3g |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
