
Unidirectional TVS diode for surge suppression, featuring 1.5kW peak pulse power and 1.5kW power dissipation. This surface mount component operates at 16V DC rated voltage with a maximum clamping voltage of 26V and a maximum breakdown voltage of 19.7V. Housed in a DO-214AB package, it offers a maximum reverse leakage current of 5µA and a maximum operating temperature of 150°C.
Onsemi SMCJ16A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage-Max | 26V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ16A to view detailed technical specifications.
No datasheet is available for this part.
