Unidirectional Transient Voltage Suppressor (TVS) diode, surface mount, DO-214AB package. Features 1.5kW peak pulse power, 54.3A peak pulse current, and 17V reverse standoff voltage. Breakdown voltage ranges from 18.9V to 20.9V, with a clamping voltage of 27.6V. Operating temperature range is -55°C to 150°C. Supplied in 3000-piece tape and reel packaging.
Onsemi SMCJ17A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 54.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
