
1500W Unidirectional TVS Diode, designed for surge suppression. Features a 1.5kW peak pulse power rating and a 51.4A peak pulse current capability. Operates at 18V DC rated voltage with a 20V minimum breakdown voltage and 22.1V maximum breakdown voltage. Offers a 29.2V clamping voltage and a low 5uA maximum reverse leakage current. Packaged in a DO-214AB surface mount case, this lead-free component operates from -55°C to 150°C.
Onsemi SMCJ18A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 51.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
