
Bidirectional transient voltage suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 22V reverse standoff voltage and a 35.5V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a maximum reverse leakage current of 5µA. Packaged in a DO-214AB surface mount case, this component is RoHS compliant and designed for efficient transient voltage suppression.
Onsemi SMCJ22CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 42.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
