
Unidirectional TVS Diode, SMCJ Series, designed for surge suppression. Features a 24V reverse standoff voltage and 38.9V clamping voltage. Offers a 1.5kW peak pulse power dissipation and 38.6A peak pulse current handling. Packaged in a DO-214AB surface mount case, this component operates from -55°C to 150°C with a low leakage current of 5uA.
Onsemi SMCJ24A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 38.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
