
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 24V DC rated voltage and 1.5kW peak pulse power dissipation. Offers a maximum clamping voltage of 38.9V and a minimum breakdown voltage of 26.7V. Housed in a DO-214AB surface mount package with dimensions of 7.15mm length, 6.25mm width, and 2.75mm height. Operates up to 150°C with a low reverse leakage current of 5uA.
Onsemi SMCJ24CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage-Max | 38.9V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.