Unidirectional Transient Voltage Suppressor (TVS) diode, 1500W peak pulse power capability, designed for surface mount applications in a DO-214AB package. Features a 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 42.1V maximum clamping voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5µA. This RoHS compliant component offers 35.6A peak pulse current handling and is supplied in a 3000-piece tape and reel.
Onsemi SMCJ26A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMCJ26 |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.