Unidirectional 1500 Watt Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 36V reverse standoff voltage, 58.1V clamping voltage, and a 1.5kW peak pulse power rating. Operates across a wide temperature range of -55°C to 150°C with a maximum reverse leakage current of 5µA. Packaged in a DO-214AB case with 3000 units per reel.
Onsemi SMCJ36A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
