Bidirectional TVS diode for surge suppression, featuring a 54V reverse standoff voltage and 87.1V clamping voltage. This surface mount component, housed in a DO-214AB package, offers 1.5kW peak pulse power and a maximum surge current of 17.2A. Operating across a temperature range of -55°C to 150°C, it exhibits a maximum reverse leakage current of 5µA.
Onsemi SMCJ54CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Length | 7.15mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 54V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ54CA to view detailed technical specifications.
No datasheet is available for this part.