Unidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 6V reverse standoff voltage, 10.3V clamping voltage, and 7.37V maximum breakdown voltage. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C. This component supports a maximum surge current of 145.6A and is RoHS compliant. Packaged on a 3000-piece tape and reel.
Onsemi SMCJ6V0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 145.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ6V0A to view detailed technical specifications.
No datasheet is available for this part.
