Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 6.5V DC rated voltage and 7.22V minimum breakdown voltage, with a 11.2V clamping voltage. Offers 1.5kW peak pulse power dissipation and 133.9A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 500uA. Packaged in tape and reel for automated assembly.
Onsemi SMCJ6V5A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.5V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ6V5A to view detailed technical specifications.
No datasheet is available for this part.
