
Four-channel bidirectional transient voltage suppressor (TVS) designed for high-speed data line protection. Features a 5V reverse standoff voltage and 6V minimum breakdown voltage, with a 5V working voltage. Offers 11V clamping voltage and 300W peak pulse power dissipation, handling up to 17A peak pulse current. Packaged in a narrow body SOIC-8 surface-mount package, this device is halogen-free and RoHS compliant, operating across a temperature range of -55°C to 150°C.
Onsemi SMDA05CDR2G technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Clamping Voltage-Max | 11V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 17A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMDA05C |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMDA05CDR2G to view detailed technical specifications.
No datasheet is available for this part.
