
Four-channel bidirectional transient voltage suppressor (TVS) diode in a halogen-free, lead-free SOIC package. Features a 12V working voltage, 13.3V minimum breakdown voltage, and 24V clamping voltage. Offers 12A peak pulse current handling and 300W peak pulse power dissipation. Designed for surface-mount termination with a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C.
Onsemi SMDA12CDR2G technical specifications.
| Capacitance | 120pF |
| Package/Case | SOIC |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 4 |
| Number of Lines | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMDA12CDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
