
Unidirectional TVS Diode, 100W Peak Pulse Power, 8A Peak Pulse Current. Features 5 channels with a 5V DC Rated Voltage and 5V Reverse Standoff Voltage. Offers a 12.5V Clamping Voltage and a Min Breakdown Voltage of 6.2V. Designed for surface mount applications with a compact SC-88/SC-70 package (2.2mm L x 1.35mm W x 1.1mm T). Operates across a -40°C to 125°C temperature range.
Onsemi SMF05CT1 technical specifications.
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 5V |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMF05CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
