
5-line ESD protection array for safeguarding sensitive electronics. Features 5 unidirectional Zener diodes with a 5V DC rated voltage and 12.5V clamping voltage. Offers a 6.2V reverse breakdown voltage and a low 5uA leakage current. Designed for surface-mount applications in a compact SC-88/SC70-6/SOT-363 6-lead package. Handles up to 100W peak pulse power and 8A peak pulse current.
Onsemi SMF05CT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 12.5V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8A |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.25mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF05CT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
