Unidirectional Transient Voltage Suppressor (TVS) array offering 200W peak pulse power and 12A peak pulse current. Features a 6V minimum breakdown voltage, 5V reverse standoff voltage, and 12.5V clamping voltage. Designed for ESD protection with 90pF capacitance per channel. Housed in a compact SOT-353 package, this halogen-free, lead-free, and RoHS-compliant component operates from -55°C to 150°C.
Onsemi SMF05T2G technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 12.5V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF05T2G to view detailed technical specifications.
No datasheet is available for this part.
