Onsemi SMF120AT1 technical specifications.
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF120AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
